HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS-stocknr.:
- 739-762
- Fabrikantnummer:
- 09675159658
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 2.318,28
(excl. BTW)
€ 2.805,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 2.318,28 | € 46,366 |
*prijsindicatie
- RS-stocknr.:
- 739-762
- Fabrikantnummer:
- 09675159658
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- Land van herkomst:
- DE
The HARTING D Sub IP 67 15 Pole Angled is a robust connector designed for the automation industry, providing reliable interfaces for data, signal, and service connections. Its extensive compatibility with various field buses enhances operational efficiency in industrial applications.
Features & Benefits
Connector with rear frame ensures secure mounting and stability
Wave soldering termination allows for efficient assembly and reliable connections
Rated current of 5 A supports various low-power applications
Male connector type facilitates easy integration with compatible devices
Size D-Sub 2 accommodates standardised connections in the industry
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Shell constructed from brass with tin plating provides corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel ensure conductivity
Maximum operating temperature of 70 °C allows for versatile usage
Minimum operating temperature of -25 °C ensures performance in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
