HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 740-437
- Fabrikantnummer:
- 09551697811741
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 769,30
(excl. BTW)
€ 930,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 769,30 |
*prijsindicatie
- RS-stocknr.:
- 740-437
- Fabrikantnummer:
- 09551697811741
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type D Sub provides standardised interfaces for seamless integration
Reflow soldering termination (SMT) allows for efficient assembly processes
Rated current of 5 A supports reliable power transmission
Male contact configuration ensures compatibility with female connectors
Size D-Sub 1 fits common industrial applications
Housing MADE from liquid crystal polymer offers excellent thermal stability
Shell constructed from nickel-plated steel enhances durability
Contacts MADE from copper alloy with noble metal plating ensure low contact resistance
Maximum operating temperature of 125 °C supports high-performance applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for optimal performance
What is the rated current for this product?
The rated current for this product is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
