HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (90 eenheden, in een zak van 90)*

€ 735,56

(excl. BTW)

€ 890,03

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 735,56€ 8,173

*prijsindicatie

RS-stocknr.:
742-610
Fabrikantnummer:
09661186501
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING D SUB SV FE IDC 09 AU2 is a female connector designed for reliable data, signal, and service connections in automation applications. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial environments.

Features & Benefits


Connector type is D Sub, providing standardised interfaces for data and signal transmission

IDC insulation displacement termination allows for quick and reliable connections

Rated current of 2 A supports efficient power delivery

Female contact gender ensures compatibility with male connectors

Size D-Sub 1 accommodates a range of applications

Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability

Shell constructed from plated steel for improved mechanical strength

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Complies with CECC 75301-802 and RoHS standards for regulatory assurance

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in outdoor electrical enclosures for environmental protection

Applied in telecommunications and signal transmission systems

Can this connector be mated without tools?


Yes, the IDC termination allows for tool-free mating and installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.