HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- RS-stocknr.:
- 741-337
- Fabrikantnummer:
- 09662527616
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 562,37
(excl. BTW)
€ 680,47
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 562,37 | € 5,624 |
*prijsindicatie
- RS-stocknr.:
- 741-337
- Fabrikantnummer:
- 09662527616
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and robust construction, it ensures reliable connections in various applications, supporting current ratings of up to 6.5 A.
Features & Benefits
Connector type designed for data and signal transmission enhances connectivity in automation systems
Low-profile design allows for space-efficient installations in Compact environments
Wave soldering termination provides secure and reliable connections for PCB applications
Rated current of 6.5 A supports a wide range of electrical applications
Female connector gender ensures compatibility with standard male connectors
D-Sub Shell size 2 accommodates 15 contacts, including a grounding pin for improved signal integrity
Housing MADE from thermoplastic resin, glass-fibre filled, offers durability and resistance to environmental factors
Maximum operating temperature of 125 °C ensures performance in high-temperature environments
Compliance with multiple standards, including RoHS and UL, guarantees safety and reliability
Angled orientation facilitates easier access in tight spaces during installation
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for efficient signal connections
Installed in telecommunications and signal transmission applications
Applied in electrical distribution systems for secure connections
Integrated into electronics and PCB for Compact and efficient designs
Can this be installed without specialist tools?
Yes, the connector can be installed using standard tools due to its mounting design.
