HARTING D Sub 15 Way Straight PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 25 eenheden)*

€ 1.031,33

(excl. BTW)

€ 1.247,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.031,33€ 41,253

*prijsindicatie

RS-stocknr.:
741-883
Fabrikantnummer:
09676156775
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Zinc Die Cast

Termination Type

Solder Wave

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Land van herkomst:
DE
The HARTING D Sub connectors are essential components in the automation industry, providing reliable interfaces for data, signal, and service connections. This connector features a robust design suitable for various applications, ensuring efficient performance in demanding environments.

Features & Benefits


Connector with rear frame enhances stability during installation

Wave soldering termination allows for efficient assembly processes

Rated current of 5 A supports reliable power transmission

Female connector type ensures compatibility with standard male connectors

D-Sub Shell size 2 accommodates a variety of applications

Housing MADE from die-cast zinc offers durability and strength

Maximum operating temperature of 70 °C ensures performance in high-heat environments

Minimum operating temperature of -25 °C allows for use in cold conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Fixing flange with thread 4-40 UNC simplifies mounting on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this connector meets RoHS and REACH compliance standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.