HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS-stocknr.:
- 742-188
- Fabrikantnummer:
- 09553563616741
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.734,54
(excl. BTW)
€ 2.098,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.734,54 |
*prijsindicatie
- RS-stocknr.:
- 742-188
- Fabrikantnummer:
- 09553563616741
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connectivity in various applications, supporting up to 5 A of current.
Features & Benefits
Connector type designed for data and signal transmission enhances communication reliability
Low-profile design optimises space in Compact installations
Reflow soldering termination (SMT) simplifies assembly and improves production efficiency
Rated current of 5 A supports a wide range of applications
Female connector gender ensures compatibility with standard male connectors
D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity
Housing MADE from liquid crystal polymer offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliance with CECC 75301-802 and RoHS standards guarantees quality and safety
Fixing flange with thread 4-40 UNC facilitates secure PCB mounting
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission applications
Applied in electrical distribution systems for effective connectivity
Integrated into electronics and PCB for Compact designs
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this be used outdoors or in harsh environments?
The connector is designed for use in environments with a maximum temperature of 125 °C.
