HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- RS-stocknr.:
- 742-192
- Fabrikantnummer:
- 09553666820741
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.174,26
(excl. BTW)
€ 1.420,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.174,26 |
*prijsindicatie
- RS-stocknr.:
- 742-192
- Fabrikantnummer:
- 09553666820741
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connections in various applications, supporting up to 5 A of current.
Features & Benefits
Connector type is D-Sub, providing standardised interfaces for easy integration
Low-profile design optimises space in Compact installations
Reflow soldering termination (SMT) allows for efficient assembly processes
Rated current of 5 A ensures reliable power transmission
Male connector gender facilitates straightforward connections
Size D-Sub 3 accommodates a variety of applications
Housing MADE from liquid crystal polymer offers durability and thermal resistance
Maximum operating temperature of 125 °C supports high-performance environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Applied in electrical distribution systems for efficient signal management
Employed in robotics and automated machinery for precise control
Integrated into industrial networking environments for seamless communication
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this connector be mated without tools?
Yes, the connector features a fixing flange with a fitted screw lock for secure installation.
