HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS-stocknr.:
- 742-601
- Fabrikantnummer:
- 09654226802
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 437,02
(excl. BTW)
€ 528,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 437,02 | € 8,74 |
*prijsindicatie
- RS-stocknr.:
- 742-601
- Fabrikantnummer:
- 09654226802
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 6.5 A supports a wide range of applications
Male connector design ensures compatibility with female counterparts
D-Sub Shell size 4 accommodates 37 contacts for versatile connections
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Shell constructed from plated steel for enhanced strength
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Compliance with multiple standards ensures reliability and safety
Fixing flange with thread 4-40 UNC simplifies installation on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
