HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS-stocknr.:
- 742-608
- Fabrikantnummer:
- 09654637811
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 830,77
(excl. BTW)
€ 1.005,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 830,77 | € 8,308 |
*prijsindicatie
- RS-stocknr.:
- 742-608
- Fabrikantnummer:
- 09654637811
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Land van herkomst:
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation needs
Wave soldering termination allows for efficient assembly and reliability
Rated current of 6.5 A supports various electrical applications
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 4 accommodates multiple contact configurations
Housing MADE from thermoplastic resin offers durability and resistance
Plated steel Shell enhances mechanical strength and protection
37 contacts with a grounding pin ensure stable signal integrity
Copper alloy contacts with noble metal plating improve conductivity
Operating temperature range from -55 °C to 125 °C supports harsh environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the fixing flange and thread M3.
