HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 592,72

(excl. BTW)

€ 717,19

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 592,72€ 5,927

*prijsindicatie

RS-stocknr.:
742-771
Fabrikantnummer:
09663516511
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

25

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Land van herkomst:
RO
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Female contact design ensures compatibility with standard connectors

D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Fixing flange with thread M3 simplifies PCB mounting

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires no special tools for mating, ensuring ease of use.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.