HARTING D Sub 50 Way Straight PCB Connector, with Flange Male

Subtotaal (1 zak van 50 eenheden)*

€ 412,67

(excl. BTW)

€ 499,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 07 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 412,67€ 8,253

*prijsindicatie

RS-stocknr.:
743-174
Fabrikantnummer:
09672505604
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

50

Product Type

Connector

Orientation

Straight

Current

6.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Cup

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Land van herkomst:
CN
The HARTING D Sub Male Stamped Solder Cup Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in the automation industry

Solder cup termination allows for secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

Male contact configuration facilitates easy integration into existing systems

Size D-Sub 5 provides a Compact solution for space-constrained environments

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Shell constructed from plated steel offers additional protection against wear

Operating temperature range of -40 °C to 85 °C ensures functionality in extreme conditions

Compliance with RoHS and UL 94 V-0 standards guarantees safety and environmental responsibility

Fixing flange with 3.1 mm feed-through hole simplifies PCB mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mounted without specialist tools?


Yes, the fixing flange allows for straightforward PCB mounting without specialist tools.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.