HARTING D Sub 9 Way Angled PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 525,48

(excl. BTW)

€ 635,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 525,48€ 5,255

*prijsindicatie

RS-stocknr.:
743-667
Fabrikantnummer:
09651666817
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Low-profile design optimises space in Compact installations

Reflow soldering termination allows for efficient assembly processes

Rated current of 6.5 A supports a wide range of applications

Male contact configuration facilitates easy integration into systems

D-Sub Shell size 1 provides a standardised connection option

Housing MADE from thermoplastic resin offers durability and resistance

Steel Shell with nickel plating enhances mechanical strength and corrosion resistance

Nine contacts enable versatile connectivity options

Compliance with multiple standards ensures reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Does this product meet UL or CE standards?


Yes, it complies with CECC 75301-802 and UL standards.

Does this connector meet any industry standards?


Yes, it complies with CECC 75301-802, RoHS, and UL 94 V-0 standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.