HARTING D Sub 26 Way Straight PCB Connector, with Flange Female

Subtotaal (1 zak van 100 eenheden)*

€ 827,54

(excl. BTW)

€ 1.001,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 827,54€ 8,275

*prijsindicatie

RS-stocknr.:
743-687
Fabrikantnummer:
09562515512
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

26

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING D Sub HD FE STR 26P S4_4-40 Nut is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Rated current of 2 A supports efficient power transmission

Wave soldering termination allows for secure and reliable connections

Constructed from thermoplastic resin and glass-fibre for durability

Steel Shell with nickel plating enhances corrosion resistance

Operating temperature range of -40 °C to 85 °C ensures versatility in harsh environments

Fixing flange with thread 4-40 UNC simplifies PCB mounting

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

26 contacts provide ample connectivity options for various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this be installed without specialist tools?


The fixing flange allows for straightforward installation on PCBs without special tools.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.