HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 746-047
- Fabrikantnummer:
- 09677096715
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 1.429,03
(excl. BTW)
€ 1.729,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.429,03 | € 28,581 |
*prijsindicatie
- RS-stocknr.:
- 746-047
- Fabrikantnummer:
- 09677096715
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- DE
The HARTING D SUB IP 67 09 POLE STRAIGHT FRONT PLAST is a robust connector designed for the automation industry, facilitating reliable data, signal, and service connections. Its extensive compatibility with various field buses makes it an essential component for industrial applications.
Features & Benefits
Connector with front frame enhances structural integrity and ease of installation
Solder cup termination allows for secure and efficient wiring connections
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with standard male connectors
Size D-Sub 1 fits common industrial applications and mounting requirements
Housing MADE from thermoplastic resin with glass-fibre filling provides durability
Shell constructed from brass with tin plating offers corrosion resistance
Operating temperature range of -25 °C to 70 °C ensures functionality in diverse environments
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the fixing flange provided.
Gerelateerde Links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- Connector Tool Kits
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes | Wire Fish Tape
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
