HARTING D Sub 50 Way Angled PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 1.208,71

(excl. BTW)

€ 1.462,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.208,71€ 24,174

*prijsindicatie

RS-stocknr.:
746-464
Fabrikantnummer:
09665236803
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

50

Product Type

Connector

Current

7.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Contact Gender

Male

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports a wide range of applications

Male connector design ensures secure connections

D-Sub Shell size 5 accommodates multiple contact configurations

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Shell constructed from plated steel for enhanced protection

Contacts MADE from copper alloy with noble metal over nickel plating for improved conductivity

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.