HARTING D Sub 50 Way Angled PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 940,34

(excl. BTW)

€ 1.137,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 940,34€ 18,807

*prijsindicatie

RS-stocknr.:
746-947
Fabrikantnummer:
09665526613
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

50

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Flange

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports various electrical applications

Female contact design ensures compatibility with male connectors

D-Sub Shell size 5 accommodates multiple contact configurations

Housing MADE from thermoplastic resin offers durability and resistance

Plated steel Shell enhances mechanical strength and protection

50 contacts with a grounding pin ensure stable connections

Copper alloy contacts with noble metal plating improve conductivity

Maximum operating temperature of 125 °C ensures performance in demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


The connector features a fixing flange with a fitted screw lock for secure installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.