TE Connectivity 57471 9 Way Through Hole Connector, with Screw Lock Male
- RS-stocknr.:
- 795-451
- Fabrikantnummer:
- 5747190-2
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 795-451
- Fabrikantnummer:
- 5747190-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | 57471 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Screw Lock | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series 57471 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Land van herkomst:
- MX
The TE Connectivity socket connector provides a reliable connection for electronic devices, designed to Interface seamlessly with printed circuit boards. Its Durable construction ensures longevity and optimal performance in various applications.
Constructed from steel with a tin plating for enhanced durability
Compatible with standard-sized contact positions to ensure versatility
Features phosphor bronze socket contacts, ensuring effective electrical connectivity
Preloaded with size 20 DF socket contacts to Streamline assembly
Gerelateerde Links
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- Provertha 033 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- TE Connectivity Amplimite 9 Way Vertical Board D-Sub Connector, with Screw Lock Female
