HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 rol van 140 eenheden)*

€ 719,45

(excl. BTW)

€ 870,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 719,45€ 5,139

*prijsindicatie

RS-stocknr.:
917-761
Fabrikantnummer:
09551666821741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Pitch

2.76mm

Land van herkomst:
CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a robust construction and is suitable for various field bus applications, ensuring reliable connectivity in demanding environments.

Features & Benefits


Connector provides a standard Interface for various automation applications

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports a wide range of electrical applications

Male connector design ensures secure connections in assemblies

D-Sub Shell size 1 accommodates 9 contacts for versatile connectivity

Housing MADE from liquid crystal polymer offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Compliance with multiple standards ensures reliability and safety in various applications

Fixing flange with fitted screw lock M3 provides secure mounting on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.