HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 rol van 140 eenheden)*

€ 927,02

(excl. BTW)

€ 1.121,69

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 927,02€ 6,622

*prijsindicatie

RS-stocknr.:
918-189
Fabrikantnummer:
09553557611741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Pitch

2.76mm

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector type designed for standard interfaces in automation

Reflow soldering termination allows for efficient surface mount technology

Rated current of 5 A supports reliable power transmission

Female connector configuration ensures compatibility with various devices

D-Sub Shell size 3 provides a Compact solution for space-constrained applications

Housing MADE from liquid crystal polymer offers high thermal stability

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Maximum operating temperature of 125 °C ensures performance in demanding conditions

Minimum operating temperature of -55 °C allows for use in extreme environments

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Is this product suitable for low-voltage DC circuits?


Yes, it is designed for reliable connections in low-voltage applications.

Can this connector be mated without tools?


The connector features a fixing flange with thread M3 for secure mounting.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.