Amphenol Communications Solutions MHDM 9 Way Cable D-Sub Connector, with Female Screw Female
- RS-stocknr.:
- 179-2757
- Fabrikantnummer:
- L17MHDM09+L77SDE09S
- Fabrikant:
- Amphenol Communications Solutions
Subtotaal (1 eenheid)*
€ 6,28
(excl. BTW)
€ 7,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 8 stuk(s) vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,28 |
*prijsindicatie
- RS-stocknr.:
- 179-2757
- Fabrikantnummer:
- L17MHDM09+L77SDE09S
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | MHDM | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series MHDM | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- SE
Solder Cup, 9-Female
Features:
Available in Sizes 9-15-25-37
360 degree EMI Shielding
Re-openable
Gerelateerde Links
- Amphenol Communications Solutions MHDM 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 37 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTZK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 37 Way Cable D-Sub Connector, with Female Screw Male