TE Connectivity 5745833 25 Way Straight Panel D-Sub Connector, with Shielding Hardware Kit
- RS-stocknr.:
- 192-0070
- Artikelnummer Distrelec:
- 302-67-490
- Fabrikantnummer:
- 5745833-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 192-0070
- Artikelnummer Distrelec:
- 302-67-490
- Fabrikantnummer:
- 5745833-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Type D | Standard | |
| Mounting Hardware | Shielding Hardware Kit | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | 5745833 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Type D Standard | ||
Mounting Hardware Shielding Hardware Kit | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series 5745833 | ||
- Land van herkomst:
- US
Gerelateerde Links
- TE Connectivity 5748526 9 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- TE Connectivity, 55536 Series Hardware Kit For Use With D Sub Connector
- TE Connectivity, 5-1532 Series Hardware Kit For Use With D-Sub Connector
- MH Connectors D45ZK 25 Way Straight Screw D-Sub Connector, with Assembly Hardware Male
- MH Connectors D45ZK 25 Way Straight Screw D-Sub Connector, with Assembly Hardware Female
- TE Connectivity 1532177-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with No Hardware Female
- TE Connectivity, 55525 Series Hardware Kit For Use With Connector Hardware