Norcomp CDFR 3 Way 6.85 mm Pitch Surface, with 4-40 Screw
- RS-stocknr.:
- 204-1713
- Fabrikantnummer:
- CDFR3W3213L211
- Fabrikant:
- Norcomp
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 204-1713
- Fabrikantnummer:
- CDFR3W3213L211
- Fabrikant:
- Norcomp
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
| Merk | Norcomp | |
| Number of Contacts | 3 | |
| Mount Type | Surface | |
| Mounting Hardware | 4-40 Screw | |
| Contact Gender | Female | |
| Series | CDFR | |
| Pitch | 6.85mm | |
| Alles selecteren | ||
|---|---|---|
Merk Norcomp | ||
Number of Contacts 3 | ||
Mount Type Surface | ||
Mounting Hardware 4-40 Screw | ||
Contact Gender Female | ||
Series CDFR | ||
Pitch 6.85mm | ||
The Norcomp CDFR series is a mixed flange D-sub 3W3 pin positions, right angled female connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
PCB mount
IP67 rating
Operating Temperature: -25°C to +85°C
Gerelateerde Links
- Norcomp CDFR 3 Way 6.85 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFR 3 Way Right Angle 6.85 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp CDFR 7 Way 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFV 3 Way Vertical 6.85 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFV 3 Way Vertical 6.85 mm Pitch Surface
- Norcomp CDF 15 Way Right Angle 6.85 mm Pitch Surface, with 4-40 Board Lock
- Norcomp 684S 3 Way Right Angle 6.85 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 684M 3 Way Right Angle 6.85 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male