Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Board Lock
- RS-stocknr.:
- 207-1148
- Fabrikantnummer:
- CDFV9W4113L451
- Fabrikant:
- Norcomp
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 207-1148
- Fabrikantnummer:
- CDFV9W4113L451
- Fabrikant:
- Norcomp
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
| Merk | Norcomp | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Mounting Hardware | 4-40 Board Lock | |
| Contact Gender | Male | |
| Series | CDF | |
| Pitch | 2.77mm | |
| Alles selecteren | ||
|---|---|---|
Merk Norcomp | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Mounting Hardware 4-40 Board Lock | ||
Contact Gender Male | ||
Series CDF | ||
Pitch 2.77mm | ||
- Land van herkomst:
- TW
The Norcomp CDF series is a 9W4 positions, male mixed flange D-sub connector with solder cup contacts. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 40A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew and board locks.
Orientation = Vertical
IP67 rated
Operating temperature = -25°C to +85°C
Gerelateerde Links
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Board Lock
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch, with 4-40 Board Lock
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Board Lock
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Digitale Schuifmaat
- Hdmi-kabels
- Raaco Haken