Souriau Sunbank by Eaton MicroComp 51 Way Straight 2.0 mm Pitch Cable D-Sub Connector Male/Female
- RS-stocknr.:
- 687-5655
- Fabrikantnummer:
- 8MCNEH51P011B
- Fabrikant:
- Souriau Sunbank by Eaton
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 269,04
(excl. BTW)
€ 325,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 50 stuk(s) vanaf 15 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 269,04 |
| 25 - 74 | € 259,08 |
| 75 - 199 | € 251,02 |
| 200 - 399 | € 243,76 |
| 400 + | € 237,02 |
*prijsindicatie
- RS-stocknr.:
- 687-5655
- Fabrikantnummer:
- 8MCNEH51P011B
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Number of Contacts | 51 | |
| Product Type | D-Sub Connector | |
| Current | 2.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Housing Material | Fibreglass Reinforced Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | MicroComp | |
| Contact Material | Copper Alloy | |
| Pitch | 2.0mm | |
| Contact Size | 26 | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Number of Contacts 51 | ||
Product Type D-Sub Connector | ||
Current 2.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Housing Material Fibreglass Reinforced Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series MicroComp | ||
Contact Material Copper Alloy | ||
Pitch 2.0mm | ||
Contact Size 26 | ||
- Land van herkomst:
- FR
Sealed male Connector
Supplied with awg 26-24 contacts and an insertion/extraction tool
Souriau microComp Connectors
Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors.
Dismountable contacts for wiring flexibility
Lightweight composite materials
High vibration withstanding
Gerelateerde Links
- Souriau Sunbank by Eaton MicroComp 51 Way Straight 2.0 mm Pitch Cable D-Sub Connector
- Souriau Sunbank by Eaton MicroComp 51 Way Straight 2.0 mm Pitch Cable D-Sub Connector Male/Female
- Souriau Sunbank by Eaton MicroComp 25 Way 2.0 mm Pitch D-Sub Connector
- Souriau Sunbank by Eaton microComp 25 Way Cable Mount D-sub Connector Socket, 2.0mm Pitch
- Souriau Sunbank by Eaton, MicroComp Series Jackscrew Kit For Use With J Shell Size
- Souriau Sunbank by Eaton 8MCNF 25 Way Through Hole D-sub Connector Plug, 2.0mm Pitch
- Souriau, MicroComp Positioner
- Souriau Sunbank by Eaton Filler