MH Connectors MHDDS 44 Way Straight 2.99 mm Pitch Cable D-Sub Connector
- RS-stocknr.:
- 787-3912
- Fabrikantnummer:
- MHHDS44-F-T-B-S
- Fabrikant:
- MH Connectors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,67
(excl. BTW)
€ 4,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 51 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 3,67 |
| 50 - 99 | € 3,32 |
| 100 - 249 | € 3,18 |
| 250 - 499 | € 2,93 |
| 500 + | € 2,76 |
*prijsindicatie
- RS-stocknr.:
- 787-3912
- Fabrikantnummer:
- MHHDS44-F-T-B-S
- Fabrikant:
- MH Connectors
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
| Merk | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | MHDDS | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.99mm | |
| Alles selecteren | ||
|---|---|---|
Merk MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series MHDDS | ||
Contact Plating Gold over Nickel | ||
Pitch 2.99mm | ||
- Land van herkomst:
- CN
D-Sub Solder Cup Female Socket High Density Connectors MHHDS Series
A range of MHHDS Series High Density D-Sub Solder Cup Socket connectors Stamped and Formed selective Gold plated contacts.
Shell material is stamped steel Tin plated with Ø3 mm holes for these MHHDS Series High Density D-Sub Solder Cup Socket connectors.
Insulator material used for these MHHDS Series High Density D-Sub Solder Cup Socket connectors is a UL94 V-0, Black, Glass filled Polyester.
MH - D-Sub Connectors
Gerelateerde Links
- MH Connectors MHDDS 15 Way Straight 2.99 mm Pitch Cable D-Sub Connector Female
- MH Connectors MHDDS 15 Way Straight 2.99 mm Pitch Cable D-Sub Connector
- MH Connectors MHDDS 26 Way Straight 2.99 mm Pitch Cable D-Sub Connector Female
- Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- MH Connectors MHDD 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD-M 15 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD-M 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male