Cinch D 37 Way Right Angle Panel D-Sub Connector Female
- RS-stocknr.:
- 885-6892
- Fabrikantnummer:
- DC-37P-F179
- Fabrikant:
- Cinch
Ontvang bulkkorting
Voeg 10 meer toe om 14% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,83
(excl. BTW)
€ 31,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 25,83 | - |
| 10 - 24 | € 21,96 | 14% |
| 25 - 49 | € 19,41 | 24% |
| 50 + | € 17,80 | 31% |
*prijsindicatie
- RS-stocknr.:
- 885-6892
- Fabrikantnummer:
- DC-37P-F179
- Fabrikant:
- Cinch
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
| Merk | Cinch | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Cinch | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Panel | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Niet conform
- Land van herkomst:
- US
D-Series Basic D-Sub Connectors
Cinch Connectivity D-series solder cup and vertical PCB mount connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The D-series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Gerelateerde Links
- Cinch D 25 Way Right Angle Panel D-Sub Connector Female
- Cinch Right Angle D Sub Backshell Strain Relief
- Cinch 0450 37 Way Right Angle 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 37 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Cinch D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- TE Connectivity D-Sub 37 Way Right Angle Through Hole D-Sub Connector Male
- Cinch Solid Die Cast Right Angle D-Sub Backshell, 9 Way Strain Relief