Cinch 97 9 Way Straight Cable, Panel Mount D-Sub Connector
- RS-stocknr.:
- 886-3092
- Fabrikantnummer:
- 40-9709M
- Fabrikant:
- Cinch
Ontvang bulkkorting
Voeg 100 meer toe om € 13,10 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 50 eenheden)*
€ 43,45
(excl. BTW)
€ 52,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 50 - 50 | € 0,869 | € 43,45 | - |
| 100 - 200 | € 0,738 | € 36,90 | € 13,10 |
| 250 - 450 | € 0,703 | € 35,15 | € 41,50 |
| 500 - 1950 | € 0,684 | € 34,20 | € 92,50 |
| 2000 + | € 0,666 | € 33,30 | € 406,00 |
*prijsindicatie
- RS-stocknr.:
- 886-3092
- Fabrikantnummer:
- 40-9709M
- Fabrikant:
- Cinch
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
| Merk | Cinch | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 97 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Cinch | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable, Panel Mount | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 97 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
97 & 98 Series Thermoplastic D-Sub Connectors
Cinch Connectivity 97 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The 97 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Gerelateerde Links
- Cinch 97 9 Way Straight Cable, Panel Mount D-Sub Connector Female
- Cinch HS Series ABS Straight D-Sub Backshell, 9 Way
- Cinch HM Series Metal Straight D-Sub Backshell, 9 Way
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Cinch M24308 9 Way Straight Cable D-Sub Connector
- Cinch DEUH 9 Way Straight Cable D-Sub Connector Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female