HARTING, D-Sub Standard Series, Female Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- RS-stocknr.:
- 117-3913
- Artikelnummer Distrelec:
- 144-08-084
- Fabrikantnummer:
- 09670008267
- Fabrikant:
- HARTING
Subtotaal (1 rol van 500 eenheden)*
€ 79,00
(excl. BTW)
€ 95,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.500 stuk(s) klaar voor verzending
- 5.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,158 | € 79,00 |
*prijsindicatie
- RS-stocknr.:
- 117-3913
- Artikelnummer Distrelec:
- 144-08-084
- Fabrikantnummer:
- 09670008267
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.52mm² | |
| Series | D-Sub Standard | |
| Length | 30.8mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.52mm² | ||
Series D-Sub Standard | ||
Length 30.8mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Harting D-Sub Standard Series D-sub Connector Contact, 24AWG Minimum Wire size, 0.25mm² Minimum Wire size - 09670008267
This D-sub connector contact is a female crimp connector designed for use with wire sizes ranging from 24 to 20AWG. Manufactured by Harting, this robust connector features a copper alloy construction, ensuring durability and reliability in various applications. Measuring 30.8mm in length, it complies with D-sub connector specifications and offers an effective solution for secure and efficient terminations.
Features & Benefits
• Designed for 24-20AWG wire sizes for flexibility
• Features crimp termination for secure connections
• Constructed from copper alloy for optimal conductivity
• Supports reliable performance in automation and electronics
• Streamlined installation process through crimp D-sub connector design
• Suitable for minimising contact resistance and improving signal integrity
Applications
• Ideal for connecting electronic components in machinery
• Used in industrial automation for signal transmission
• Essential for making secure connections in control panels
• Utilised in electrical assemblies requiring reliability and efficiency
What happens if the wire size is outside the specified range?
Using a wire size that exceeds the mentioned specifications may lead to poor connectivity, increased resistance, and potential failure of the connection. Ensuring compatibility with the specified 24-20AWG range is crucial for optimal performance.
How does the crimp termination method benefit installation?
Crimp termination simplifies the installation process, ensuring a strong and permanent connection that enhances mechanical stability and reduces the risk of loosening over time.
What kind of applications can benefit from using copper alloy contacts?
Copper alloy contacts are beneficial in high-performance electronic environments, providing lower contact resistance, improved conductivity, and resistance to corrosion, which is critical for maintaining consistency in signal transmission.
Can the connector be easily adapted for various wiring configurations?
Yes, the design allows for easy adaptation to different wiring configurations, making it a versatile choice for various applications within electronics and automation fields.
Gerelateerde Links
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG