FCT from Molex, 173112 Series, Socket Crimp D-sub Connector Contact, Gold Crimp, 20 - 24
- RS-stocknr.:
- 285-7903
- Artikelnummer Distrelec:
- 144-16-945
- Fabrikantnummer:
- 173112-0727
- Fabrikant:
- FCT from Molex
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 10)
€ 4,79
(excl. BTW)
€ 5,80
(incl. BTW)
- RS-stocknr.:
- 285-7903
- Artikelnummer Distrelec:
- 144-16-945
- Fabrikantnummer:
- 173112-0727
- Fabrikant:
- FCT from Molex
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
| Merk | FCT from Molex | |
| Gender | Socket | |
| Wire Size | 20 - 24 | |
| Contact Plating | Gold | |
| Termination Method | Crimp | |
| Contact Type | Crimp | |
| Series | 173112 | |
| Alles selecteren | ||
|---|---|---|
Merk FCT from Molex | ||
Gender Socket | ||
Wire Size 20 - 24 | ||
Contact Plating Gold | ||
Termination Method Crimp | ||
Contact Type Crimp | ||
Series 173112 | ||
- Land van herkomst:
- TW
The crimp contacts are sockets suitable for wire sizes ranging from 24 to 20 AWG. They feature gold plating and accept wires with a maximum size of 20 AWG and a minimum size of 24 AWG.
RoHS compliant
Current rating 5A
Current rating 5A
Gerelateerde Links
- FCT from Molex Female Crimp Contact, Gold
- FCT from Molex Male Crimp Contact, Gold
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Female Crimp Contact, Gold Stamped
- FCT from Molex Male Crimp Contact, Gold Machined
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG