HARTING, D-Sub Mixed Series, Female D-Sub Connector Pneumatic Contact, Gold Pneumatic
- RS-stocknr.:
- 923-0496
- Fabrikantnummer:
- 09691870063
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 10 eenheden)*
€ 112,49
(excl. BTW)
€ 136,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 - 40 | € 11,249 | € 112,49 |
| 50 - 90 | € 9,707 | € 97,07 |
| 100 + | € 9,46 | € 94,60 |
*prijsindicatie
- RS-stocknr.:
- 923-0496
- Fabrikantnummer:
- 09691870063
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | D-Sub Connector Pneumatic Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Type | Pneumatic | |
| Maximum Contact Resistance | 1mΩ | |
| Series | D-Sub Mixed | |
| Length | 22.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type D-Sub Connector Pneumatic Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Type Pneumatic | ||
Maximum Contact Resistance 1mΩ | ||
Series D-Sub Mixed | ||
Length 22.5mm | ||
Standards/Approvals No | ||
Pneumatic Contacts
These Pneumatic contacts allow the introduction of pneumatics into combination D-Type connectors ideal for use in Industrial and Automation applications.
Range covers 2-4mm inner diameter
No tooling required for assembly
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Gerelateerde Links
- HARTING Female D-Sub Connector Pneumatic Contact, Gold Pneumatic
- HARTING Male D-Sub Connector Pneumatic Contact, Gold Pneumatic 8 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 24 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 20 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Signal 20 AWG