STEGO 56V dc Thermostat Damper Actuator
- RS-stocknr.:
- 182-9845
- Fabrikantnummer:
- 01010.0-00
- Fabrikant:
- STEGO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 88,03
(excl. BTW)
€ 106,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 02 november 2026
- Plus verzending 12 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 88,03 |
| 5 + | € 85,56 |
*prijsindicatie
- RS-stocknr.:
- 182-9845
- Fabrikantnummer:
- 01010.0-00
- Fabrikant:
- STEGO
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
| Merk | STEGO | |
| Product Type | Damper Actuator | |
| Switch Included | Yes | |
| For Use With | DC powered devices with high capacities in control and switch cabinets | |
| Control Type | Thermostat | |
| Supply Voltage | 56V dc | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, EAC, UL File No. E342261 | |
| Series | DCM 010 | |
| Alles selecteren | ||
|---|---|---|
Merk STEGO | ||
Product Type Damper Actuator | ||
Switch Included Yes | ||
For Use With DC powered devices with high capacities in control and switch cabinets | ||
Control Type Thermostat | ||
Supply Voltage 56V dc | ||
IP Rating IP20 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, EAC, UL File No. E342261 | ||
Series DCM 010 | ||
- Land van herkomst:
- DE
The switch module is used to control DC powered devices with high capacities in control and switch cabinets. It is controlled via an external potential-free contact (thermostat or hygrostat), which is connected between terminal 3 and 4. It must be ensured that the external contact is suitable to switch the required signal current without any problems.
High DC switching capacity
Variety of applications
Wide DC voltage range
Simple connection
Gerelateerde Links
- STEGO Enclosure Thermostat
- STEGO Thermostats
- STEGO KT NO Thermostat 80 °C, -45 °C
- STEGO KT NC Thermostat 80 °C, -45 °C
- STEGO 40 %RH NO Humidistat 90 %RH 20 V dc
- STEGO Enclosure Heater 800W Input 145mm x 166 mm
- STEGO ET 011 CO Enclosure Thermostat 24V dc 0 °C, 0 to +60 °C
- STEGO NO Enclosure Thermostat 250 V ac -45 °C