onsemi MJD117G PNP Darlington Transistor, 2 A 100 V HFE:1000, 3-Pin DPAK

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
790-5328
Fabrikantnummer:
MJD117G
Fabrikant:
onsemi
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

4 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

20µA

Maximum Power Dissipation

20 W

Maximum Operating Temperature

+150 °C

Length

6.73mm

Dimensions

6.73 x 6.22 x 2.38mm

Width

6.22mm

Minimum Operating Temperature

-65 °C

Height

2.38mm

PNP Darlington Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Gerelateerde Links