Garmin Dash Cam 67W Dash Cam with GPS
- RS-stocknr.:
- 606-848
- Fabrikantnummer:
- 010-02505-15
- Fabrikant:
- Garmin
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 606-848
- Fabrikantnummer:
- 010-02505-15
- Fabrikant:
- Garmin
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
| Merk | Garmin | |
| Model Number | Dash Cam 67W | |
| Incident Detection | Yes | |
| GPS | Yes | |
| Screen Size | 2in | |
| WiFi | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Garmin | ||
Model Number Dash Cam 67W | ||
Incident Detection Yes | ||
GPS Yes | ||
Screen Size 2in | ||
WiFi Yes | ||
- Land van herkomst:
- TW
The Garmin Dash Cam 67W is a compact 1440p dash camera with a 180 degree wide field of view designed to capture and save important details on the road. It records high definition video with clarity while the built in GPS provides accurate information on when and where events occur. Voice control adds convenience making it easier to operate while driving.
Magnetic Mount
Battery type is Rechargeable lithium-ion
Battery life up to 30 minutes
Battery type is Rechargeable lithium-ion
Battery life up to 30 minutes