Digilent USB-CTR04 Data Acquisition 4-Channel, USB, 32 bit
- RS-stocknr.:
- 278-2754
- Artikelnummer Distrelec:
- 303-68-544
- Fabrikantnummer:
- 6069-410-057
- Fabrikant:
- Digilent
Subtotaal (1 eenheid)*
€ 396,19
(excl. BTW)
€ 479,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 396,19 |
*prijsindicatie
- RS-stocknr.:
- 278-2754
- Artikelnummer Distrelec:
- 303-68-544
- Fabrikantnummer:
- 6069-410-057
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| Product Type | Data Acquisition | |
| Number of Channels | 4 | |
| Resolution | 32 bit | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | USB-CTR04 | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
Product Type Data Acquisition | ||
Number of Channels 4 | ||
Resolution 32 bit | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number USB-CTR04 | ||
- Land van herkomst:
- HU
The Digilent USB-CTR series devices provide high-speed counter or timer operations synchronized with digital I/O functions. The four channel USB-CTR04 feature high frequency and scan rates, debounce filtering, support for multiple counting modes and software selectable resolution up to 64 bits.
High speed pulse counter for general counting applications
Up to 8 counter channels
48 MHz maximum input frequency
Software selectable resolution up to 64 bits
Four independent pulse width modulation timers
Eight bit-configurable digital I/O channels
Sync
Gerelateerde Links
- Digilent USB-DIO24H/37 Data Acquisition 32 bit
- Digilent USB-201 Data Acquisition 100 ksps, 32 bit
- Digilent USB-QUAD08 Data Acquisition 8-Channel 32 bit
- Digilent USB-1024LS Data Acquisition 24-Channel 32 bit
- Digilent USB-DIO32HS Data Acquisition 32-Channel 8 Msps, 32 bit
- Digilent USB-2001-TC Data Acquisition 4 sps, 32 bit
- Digilent USB-DIO24/37 Data Acquisition 24-Channel 32 bit
- Digilent USB-1024HLS Data Acquisition 24-Channel 100 ksps, 32 bit