Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger

Subtotaal (1 eenheid)*

€ 1.081,00

(excl. BTW)

€ 1.308,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • 1 resterend, klaar voor verzending
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.081,00

*prijsindicatie

RS-stocknr.:
901-0021
Fabrikantnummer:
FLUKE-17xx IFLEXi 3000A 24 IN, 4 PACK
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Product Type

Current Probe

Accessory Type

Rogowski Coil

For Use With

Fluke 1730 Energy Logger

Hazardous Area Certification

No

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
CN

Fluke Current Probe, Rogowski Coil Accessory, For Use With Fluke1730 Energy Logger - FLUKE-17xx IFLEXi 3000A 24 IN, 4 PACK


This current probe is a flexible Rogowski Coil accessory designed to extend the measurement range of a compatible energy logger to 3000 A AC. It connects directly to the logger to display current readings without manual scaling and provides a long lead to separate the measurement point from the recorder for easier viewing.

Features & Benefits


• 3000 A measurement range expands logger capability for high currents
• 1.8m lead allows remote placement of the display for visibility
• Clampless Rogowski design enables measurement on large conductors
• Flexible Coil provides access to confined or awkward locations
• Available as a four-unit pack for multi-circuit monitoring

**Applications**


• Suitable for energy logging in industrial distribution panels
• Ideal for temporary power audits and load studies
• Used with Fluke 1730-compatible energy loggers for balanced monitoring
• Can be used for three-phase system current capture during commissioning

How does the probe Interface with the recorder?


It connects directly to the energy logger input using its fitted cable, supplying current data without user-applied scaling factors.

What wiring scenarios benefit from its flexible form?


The Coil suits bundles, large single conductors and installations with restricted access where rigid clamps cannot be positioned.

How does the pack format assist site work?


Having four probes in one set enables simultaneous measurement of multiple conductors or phases during a single logging session.

Are there varying Coil lengths available for different tasks?


Alternative coils are offered in shorter and longer lengths to match specific measurement ranges and routing needs.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.