Digilent WebDAQ 904 I/O Sensor Data Logger, 4 Channel
- RS-stocknr.:
- 219-250
- Artikelnummer Distrelec:
- 304-26-267
- Fabrikantnummer:
- 6069-410-007-1
- Fabrikant:
- Digilent
Subtotaal (1 eenheid)*
€ 1.374,47
(excl. BTW)
€ 1.663,11
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.374,47 |
*prijsindicatie
- RS-stocknr.:
- 219-250
- Artikelnummer Distrelec:
- 304-26-267
- Fabrikantnummer:
- 6069-410-007-1
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| Product Type | Data Logger | |
| Model Number | WebDAQ 904 | |
| Number of Channels | 4 | |
| Measurement Parameters | Input | |
| Data Logger Type | I/O Sensor | |
| Power Source | External power supply | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 146.1mm | |
| Standards/Approvals | NIST | |
| Hazardous Area Certification | No | |
| Height | 38.1mm | |
| Length | 158.8mm | |
| Resolution | 24 bit | |
| Alarm | Yes | |
| Number of Readings per Channel | 100 | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
Product Type Data Logger | ||
Model Number WebDAQ 904 | ||
Number of Channels 4 | ||
Measurement Parameters Input | ||
Data Logger Type I/O Sensor | ||
Power Source External power supply | ||
IP Rating IP30 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 146.1mm | ||
Standards/Approvals NIST | ||
Hazardous Area Certification No | ||
Height 38.1mm | ||
Length 158.8mm | ||
Resolution 24 bit | ||
Alarm Yes | ||
Number of Readings per Channel 100 | ||
The Digilent stand-alone universal input logger designed for remote monitoring and control. All the intelligence is built into the WebDAQ, eliminating the need for
a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log sensor data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser.
No driver software to install
Built-in web server
Remote monitoring and control
WiFi support
100 S/s/ch sample rate
24-bit resolution
A/D per channel
4 DIO for triggers and alarms
Gerelateerde Links
- Digilent WebDAQ 504 Data Logger, 4 Channel
- Digilent WebDAQ 316 Thermocouple Temperature Data Logger, 16 Channel
- Digilent Data Acquisition 48 ksps, 14
- Digilent USB-DIO24H/37 Data Acquisition 32 bit
- Digilent Data Acquisition 64-Channel 1 ksps, 16
- Digilent Data Acquisition 16-Channel 1 ksps, 16
- Digilent Data Acquisition for Use with TC-32 Thermocouple
- Digilent 6069-410-169 Data Acquisition 8-Channel 48 ksps, 14