Testo TESTO SAVERIS 2-T2 Temperature & Humidity Data Logger, USB / WiFi
- RS-stocknr.:
- 287-2530
- Artikelnummer Distrelec:
- 300-27-962
- Fabrikantnummer:
- TESTO SAVERIS 2-T2
- Fabrikant:
- Testo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 200,00
(excl. BTW)
€ 242,00
(incl. BTW)
- RS-stocknr.:
- 287-2530
- Artikelnummer Distrelec:
- 300-27-962
- Fabrikantnummer:
- TESTO SAVERIS 2-T2
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Model Number | TESTO SAVERIS 2-T2 | |
| Sensor Type | Temperature | |
| Measurement Parameters | Temperature | |
| Interface Type | USB / WiFi | |
| Data Logger Type | Temperature & Humidity | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Model Number TESTO SAVERIS 2-T2 | ||
Sensor Type Temperature | ||
Measurement Parameters Temperature | ||
Interface Type USB / WiFi | ||
Data Logger Type Temperature & Humidity | ||
- Land van herkomst:
- CN
The WiFi data logger that offers reliable monitoring of temperature in various environments. With its wireless LAN capability, this system can record temperature readings at adjustable intervals and transmit the data directly to the Testo Cloud. The readings stored can be easily accessed and analyzed using an internet-enabled smartphone, tablet, or PC. Limit value violations are immediately reported via email, SMS, or push notifications on the testo Saveris 2 App, allowing for constant surveillance of critical processes. The long battery life of the system ensures minimal maintenance and uninterrupted monitoring.
Wireless LAN capability for easy data transfer
Temperature measurement range from -30 to +50 °C
Immediate notification of limit value violations via email, SMS, or push notifications
Long battery life for minimal maintenance
Easy configuration and analysis of data using the testo Saveris 2 App
Cost-free online data storage in the Testo Cloud
Multiple options for alarm settings and notifications
Compatible with internet-enabled smartphones, tablets, and PCs
Suitable for temperature monitoring in refrigerators, storerooms, and work rooms
Temperature measurement range from -30 to +50 °C
Immediate notification of limit value violations via email, SMS, or push notifications
Long battery life for minimal maintenance
Easy configuration and analysis of data using the testo Saveris 2 App
Cost-free online data storage in the Testo Cloud
Multiple options for alarm settings and notifications
Compatible with internet-enabled smartphones, tablets, and PCs
Suitable for temperature monitoring in refrigerators, storerooms, and work rooms
Gerelateerde Links
- Testo Saveris 2 T2 Temperature Data Logger 2 Channel
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Channel
- Testo Saveris 2 H1 Temperature & Humidity Data Logger 2 Channel
- Testo Saveris 2 T1 Temperature Data Logger, WiFi
- Testo Saveris 2 T3 Temperature Data Logger 2 Channel
- Testo 162 T2 Temperature Data Logger 2 Channel
- Testo 160 E Temperature & Humidity Data Logger, WiFi
- Testo 162 H2 Temperature & Humidity Data Logger, WiFi