Extech PQ3450 Power & Energy Data Logger, USB, RS232
- RS-stocknr.:
- 288-0376
- Fabrikantnummer:
- PQ3450
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 2.449,00
(excl. BTW)
€ 2.963,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.449,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0376
- Fabrikantnummer:
- PQ3450
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Data Logger | |
| Accuracy | 0.5 %FS | |
| Model Number | PQ3450 | |
| Measurement Parameters | Voltage, Power, Current | |
| Interface Type | USB, RS232 | |
| Data Logger Type | Power & Energy | |
| Power Source | Battery | |
| Width | 125mm | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Height | 64mm | |
| Length | 225mm | |
| Battery Type | AA | |
| Maximum Measurement | 3000 A | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Data Logger | ||
Accuracy 0.5 %FS | ||
Model Number PQ3450 | ||
Measurement Parameters Voltage, Power, Current | ||
Interface Type USB, RS232 | ||
Data Logger Type Power & Energy | ||
Power Source Battery | ||
Width 125mm | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Height 64mm | ||
Length 225mm | ||
Battery Type AA | ||
Maximum Measurement 3000 A | ||
- Land van herkomst:
- TW
The FLIR 3-Phase Power Analyzer/Datalogger is a versatile tool that saves data on an SD card in Excel format, making it easy to transfer to a PC for analysis. With a large dot-matrix, sun-readable, backlit LCD display, this analyzer allows for full system analysis with up to 35 parameters, including V (phase-to-phase), A (phase-to-ground), KW/KVA/KVAR/PF (phase and system), KWH/KVAH/KVARH/PFH, Phase angle, and more.
Removable SD memory card for data storage in Excel format
Wide sampling rate range for flexibility in data collection
Easy to use onscreen menu for user friendly operation
Gerelateerde Links
- Extech PQ3450-30 Power & Energy Data Logger RS232
- Extech PQ3450-12 Power & Energy Data Logger RS232
- Extech SD500 Temperature & Humidity Data Logger RS232
- Extech SD200 Temperature Data Logger USB, 3 Channel
- Extech SD200 Temperature Data Logger USB UKAS
- Extech SD200 Temperature Data Logger USB RSCAL
- Extech SDL900 Data Logger, RS232
- Extech 407510 Battery Operated Data logger Module Data Logger, RS232