Pico Technology TC-08 Temperature Data Logger, USB, 8 Channel, RSCAL

Subtotaal (1 eenheid)*

€ 574,25

(excl. BTW)

€ 694,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 150 stuk(s) klaar voor verzending
  • Plus verzending 144 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 574,25

*prijsindicatie

RS-stocknr.:
810-4838
Fabrikantnummer:
TC-08
Fabrikant:
Pico Technology
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Pico Technology

Product Type

Data Logger

Accuracy

±0.2 %

Model Number

TC-08

Measurement Parameters

Temperature

Number of Channels

8

Interface Type

USB

Data Logger Type

Temperature

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Length

201mm

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS, WEEE

Width

104mm

Height

34mm

Resolution

20 bit

Calibrated

RSCAL

Alarm

Yes

Land van herkomst:
GB

Pico Technology Data Logger, 8 Channels, 20-bit Resolution - TC-08


This data logger records temperature across multiple inputs for monitoring and analysis in controlled environments. It connects via USB for power and data transfer and includes an alert capability to notify users of threshold events. The unit is suitable for environments operating between 0°C and 50°C and conforms to REACH, RoHS and WEEE standards.

Features and Benefits:


• 20-bit resolution providing fine measurement granularity
• ±0.2% accuracy enabling close-tolerance monitoring
• Alarm-enabled temperature logger offering event notification
• USB power and Interface allowing straightforward connectivity
• Eight-channel input supporting simultaneous measurements

Applications


• Suitable for laboratory temperature monitoring tasks
• Ideal for pharmaceutical storage condition verification
• Used with environmental test chambers for multi-point logging
• Can be used for cold-chain transport validation
• Used for equipment calibration and performance checks

What temperature range can it operate within?


It functions reliably between 0°C and 50°C.

How is it powered and how is data retrieved?


The unit uses USB for both its power supply and data interface.

How many separate measurements can be recorded simultaneously?


It accepts eight independent channels for concurrent temperature sensing.

What standards and approvals does the device meet?


Compliance is provided with REACH, RoHS and WEEE directives.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.