STMicroelectronics, 5-Channel DC/DC Converter, 3.6V, 3.6 V 16-Pin, QFN
- RS-stocknr.:
- 240-0619
- Fabrikantnummer:
- VIPERGAN50TR
- Fabrikant:
- STMicroelectronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 240-0619
- Fabrikantnummer:
- VIPERGAN50TR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 3.6V | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 23V dc | |
| Topology | Flyback Converter Control | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 200kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 16 | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | VIPERGAN50 | |
| Height | 950μm | |
| Length | 6mm | |
| Minimum Output Voltage | 3.6V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 3.6V | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 23V dc | ||
Topology Flyback Converter Control | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Maximum Switching Frequency 200kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 16 | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series VIPERGAN50 | ||
Height 950μm | ||
Length 6mm | ||
Minimum Output Voltage 3.6V | ||
Automotive Standard No | ||
The STMicroelectronics high voltage converter, designed for medium power quasi resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 50 W in wide range. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply. The device also offers protection features that considerably increase end-products safety and reliability.
Quasi-resonant (QR) flyback controller
650 V E-mode power GaN transistor
Embedded sense FET
Output OVP protection
Brown-in and brown-out protection
Input OVP protection
Embedded thermal shutdown
Frequency jitter for EMI suppression;Output Voltage 3.6 V
Power Rating 75 W
Gerelateerde Links
- STMicroelectronics VIPERGAN50TR 3.6V QFN
- STMicroelectronics CLT03-2Q3 2-Channel Channel Protector 3.6V, 16-Pin QFN
- STMicroelectronics Buffer 1.25 A 32-Pin, QFN-32L
- STMicroelectronics SPSB0813-TR Buffer 1.25 A 32-Pin, QFN-32L
- STMicroelectronics SPSB0815-TR Buffer 1.25 A 32-Pin, QFN-32L
- STMicroelectronics DC/DC Converter 6 A 11-Pin, QFN
- STMicroelectronics DCP0606QTRY DC/DC Converter 6 A 11-Pin, QFN
- STMicroelectronics QFN VIPERGAN50WTR