ROHM, 5-Channel DC/DC Converter 20-Pin, SOP-20
- RS-stocknr.:
- 240-3992
- Fabrikantnummer:
- BM2P061MF-ZE2
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 240-3992
- Fabrikantnummer:
- BM2P061MF-ZE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 11V | |
| Maximum Input Voltage | 60V | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 70kHz | |
| Package Type | SOP-20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 20 | |
| Length | 10.3mm | |
| Height | 2.65mm | |
| Width | 12.8mm | |
| Standards/Approvals | RoHS, IEC 62368 | |
| Series | BM2P0 | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 11V | ||
Maximum Input Voltage 60V | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Maximum Switching Frequency 70kHz | ||
Package Type SOP-20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 20 | ||
Length 10.3mm | ||
Height 2.65mm | ||
Width 12.8mm | ||
Standards/Approvals RoHS, IEC 62368 | ||
Series BM2P0 | ||
Automotive Standard AEC-Q100 | ||
The ROHM PWM type DC/DC converter provides an optimal system for all products that include an electrical outlet. This IC supports isolated power supply and enables simpler designs of various low power consumption electrical converters. It realizes the high flexibility in power supply design by incorporating a switching MOSFET and with external current detection resistor. This IC can make high efficiency power supply because it has AC low voltage protection function and X capacitor discharge function and operates frequency reduction, minimum ON width adjustment and burst operation at light load.
PWM type current mode control
Frequency reduction function
Burst voltage setting function
Soft start function
Over current protection function by cycle
External stop function
Dynamic over current protection
Leading edge blanking function