Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 7V, 0.6 V, 750 mA 16-Pin, HTSSOP
- RS-stocknr.:
- 252-8843
- Fabrikantnummer:
- LM3103MH/NOPB
- Fabrikant:
- Texas Instruments
Subtotaal (1 tube van 92 eenheden)*
€ 205,896
(excl. BTW)
€ 249,136
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 92 + | € 2,238 | € 205,90 |
*prijsindicatie
- RS-stocknr.:
- 252-8843
- Fabrikantnummer:
- LM3103MH/NOPB
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 7V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 42V | |
| Minimum Output Current | 750mA | |
| Maximum Output Current | 0.75A | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1MHz | |
| Package Type | HTSSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Series | LM3103MH | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0.6V | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 7V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 42V | ||
Minimum Output Current 750mA | ||
Maximum Output Current 0.75A | ||
Topology Step Down | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 1MHz | ||
Package Type HTSSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Series LM3103MH | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
Minimum Output Voltage 0.6V | ||
The Texas offers a LM series of synchronously rectified buck converter which features all required functions to implement a highly efficient and cost effective buck regulator. It is capable of supplying 0.75 A to loads with an output voltage as low as 0.6 V.
Input voltage range from 4.5 V to 42 V
Low component count and small solution size
No loop compensation required
Gerelateerde Links
- Texas Instruments LM3103MH/NOPB Adjustable 0.6 V HTSSOP
- Texas Instruments 5.5 V 15 A 20-Pin, HTSSOP
- Texas Instruments LM21215AMH-1/NOPB 5.5 V 15 A 20-Pin, HTSSOP
- Texas Instruments Adjustable 3 V 14-Pin, HTSSOP
- Texas Instruments TPS55340PWP Adjustable 3 V 14-Pin, HTSSOP
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3/5 V 750 kHz, HTSSOP 16-Pin
- Texas Instruments LM34919CQSD/NOPB Adjustable 2.5 V
- Texas Instruments Adjustable 2.5 V WSON