MPS Converter, 800mV/ 2 A, 6-Pin SOT-563
- RS-stocknr.:
- 337-077
- Fabrikantnummer:
- MP1482DS-LF-P
- Fabrikant:
- MPS
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2 eenheden)*
€ 5,36
(excl. BTW)
€ 6,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 480 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2 - 18 | € 2,68 | € 5,36 |
| 20 - 198 | € 2,405 | € 4,81 |
| 200 + | € 2,22 | € 4,44 |
*prijsindicatie
- RS-stocknr.:
- 337-077
- Fabrikantnummer:
- MP1482DS-LF-P
- Fabrikant:
- MPS
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
| Merk | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 2A | |
| Number of Pins | 6 | |
| Package Type | SOT-563 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV | ||
Number of Outputs 1 | ||
Output Current 1 2A | ||
Number of Pins 6 | ||
Package Type SOT-563 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The MPS International Ltd Monolithic synchronous buck regulator integrates two 130mΩ MOSFETs, and provides 2A of continuous load current over a wide input voltage of 4.75V to 18V. Current mode control provides fast transient response and cycle by cycle current limit. An adjustable soft start prevents inrush current at turn on, and in shutdown mode the supply current drops to 1μA. This device, available in an 8 pin SOIC package, provides a very Compact solution with minimal external components.
Output adjustable from 0.923V to 15V
Up to 93% efficiency
Programmable soft start
Stable with low ESR ceramic output capacitors
Fixed 340kHz frequency
Cycle by cycle over current protection
Input under voltage lockout
Gerelateerde Links
- MPS Converter 6-Pin SOT-563
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 10V/ 2 A, 6-Pin SOT-563
- MPS Converter 10V/ 3 A, 6-Pin SOT-563
- MPS Converter 10V/ 3 A 6-Pin SOT-563
- MPS MP1479GTF-P Low Side Power Control Switch 6-Pin, SOT-563
- MPS MP1477GTF-P Low Side Power Control Switch 6-Pin, SOT-563
- MPS MP5075LGTF-P 1 SOT-563