100W Single Output DC-DC Converter
- RS-stocknr.:
- 938-694
- Fabrikantnummer:
- SD-100A-24
- Fabrikant:
- MEAN WELL
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 938-694
- Fabrikantnummer:
- SD-100A-24
- Fabrikant:
- MEAN WELL
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9.5V dc | |
| Output Current 1 | 4.2A | |
| MTBF | 3600200h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1500V ac | |
| Maximum Output Power | 100.8W | |
| Length | 199.98mm | |
| Depth | 39mm | |
| Standards/Approvals | CE | |
| Width | 98mm | |
| Series | PSD-30 | |
| Weight | 650g | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9.5V dc | ||
Output Current 1 4.2A | ||
MTBF 3600200h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1500V ac | ||
Maximum Output Power 100.8W | ||
Length 199.98mm | ||
Depth 39mm | ||
Standards/Approvals CE | ||
Width 98mm | ||
Series PSD-30 | ||
Weight 650g | ||
Efficiency 84% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
- Land van herkomst:
- CN
The MEAN WELL power converter is a Compact and efficient solution designed for DC-DC conversion. It is tailored for applications requiring stable voltage regulation and is built to deliver reliable performance across a range of conditions.
Input voltage range of 4.5 to 36Vdc, ensuring versatility across various applications
Compact dimensions measuring 31.8mm by 20.3mm, optimising space utilisation
High efficiency performance with up to 85% efficiency, minimising energy waste
Gerelateerde Links
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER Single Output 200 mA 7-Pin, DIP-24
- STEGO 48V ac/dc 100W Input 60mm x 90 mm
- STEGO 24V ac/dc 100W Input 60mm x 90 mm
- DBK Enclosures Enclosure Heater 240 V ac/dc 100W Input 70.7mm x 175 mm
- Schneider Electric 24V ac/dc 100W Input 60mm x 90 mm
- TRACOPOWER THM 3-2413WI Single Output 200 mA 7-Pin, DIP-24
- Eaton Enclosure Heater 250 V 100W Input 70mm x 50 mm
