Artesyn Embedded Technologies AXA DC-DC Converter, ±12V dc/ ±410mA Output, 18 → 75 V dc Input, 10W, Through
- RS-stocknr.:
- 111-6438
- Fabrikantnummer:
- AXA000BB36-L
- Fabrikant:
- Artesyn Embedded Technologies
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 111-6438
- Fabrikantnummer:
- AXA000BB36-L
- Fabrikant:
- Artesyn Embedded Technologies
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
| Merk | Artesyn Embedded Technologies | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±410mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | AXA | |
| Load Regulation | -0.5 → +0.5% | |
| Minimum Temperature | -40°C | |
| Efficiency | 86% | |
| Standards Met | CB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1 | |
| Maximum Temperature | +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk Artesyn Embedded Technologies | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±410mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series AXA | ||
Load Regulation -0.5 → +0.5% | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Standards Met CB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1 | ||
Maximum Temperature +80°C | ||
- Land van herkomst:
- TW
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Artesyn Isolated DC / DC Converter
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Gerelateerde Links
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies ASA DC-DC Converter 18 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies ASA DC-DC Converter 18 → 36 V dc Input Through Hole,
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn / Advanced Energy AXA DC/DC Converter -12 V/ 410 mA 18V Input 10 W 80 °C Max