XP Power JWL50 DC/DC Converter, 5V dc/ 10 A, 36V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 122-4517
- Artikelnummer Distrelec:
- 302-41-763
- Fabrikantnummer:
- JWL5024S05
- Fabrikant:
- XP Power
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 99,15
(excl. BTW)
€ 119,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 99,15 |
| 5 - 9 | € 96,17 |
| 10 - 24 | € 93,20 |
| 25 - 49 | € 90,22 |
| 50 + | € 87,25 |
*prijsindicatie
- RS-stocknr.:
- 122-4517
- Artikelnummer Distrelec:
- 302-41-763
- Fabrikantnummer:
- JWL5024S05
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 10A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 230000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 50W | |
| Series | JWL50 | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 91% | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 10A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 230000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type 2 x 1 in | ||
Maximum Output Power 50W | ||
Series JWL50 | ||
Width 25.4mm | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 91% | ||
- Land van herkomst:
- TW
XP EMCO - JWL50 Series of DC-DC Converters
The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2 x 1 metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.
50 W
1500 V dc Isolation
Operating temperature 40°C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single output
3-year warranty
Remote on/off
XP Power - DC-DC Converters
Gerelateerde Links
- XP Power JWL50 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL50 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL50 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min