XP Power DTE60 DC/DC Converter, 24V dc/, 36V dc Input 2.5 A, 9V Input, Chassis, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS-stocknr.:
- 122-6633
- Artikelnummer Distrelec:
- 301-83-401
- Fabrikantnummer:
- DTE6024S24
- Fabrikant:
- XP Power
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 88,51
(excl. BTW)
€ 107,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 13 oktober 2026
- Plus verzending 12 stuk(s) vanaf 28 januari 2027
- Plus verzending 27 stuk(s) vanaf 25 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 88,51 |
| 5 - 9 | € 85,85 |
| 10 - 24 | € 83,19 |
| 25 - 49 | € 80,54 |
| 50 + | € 77,88 |
*prijsindicatie
- RS-stocknr.:
- 122-6633
- Artikelnummer Distrelec:
- 301-83-401
- Fabrikantnummer:
- DTE6024S24
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Chassis | |
| MTBF | 750000h | |
| Number of Outputs | 1 | |
| Input Ratio | 1:6 | |
| Number of Pins | 8 | |
| Isolation Voltage | 2.5kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Series | DTE60 | |
| Length | 112mm | |
| Standards/Approvals | No | |
| Depth | 38mm | |
| Width | 67.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.5A | ||
Mount Type Chassis | ||
MTBF 750000h | ||
Number of Outputs 1 | ||
Input Ratio 1:6 | ||
Number of Pins 8 | ||
Isolation Voltage 2.5kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Series DTE60 | ||
Length 112mm | ||
Standards/Approvals No | ||
Depth 38mm | ||
Width 67.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
XP Power - DTE60 Series of DC-DC Converters
The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.
60 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
High efficiency of up to 92%
XP Power - DC-DC Converters
Gerelateerde Links
- XP Power DTE60 DC/DC Converter 36V dc Input 12 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 36V dc Input 1.25 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 36V dc Input 5 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V Input 2.5 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V dc Input 12 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V dc Input 1.25 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V dc Input 5 A Chassis 8-Pin
- XP Power ITZ DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8