XP Power IF DC/DC Converter, 5V dc/ 600 mA, 9V Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 122-6910
- Artikelnummer Distrelec:
- 302-24-513
- Fabrikantnummer:
- IF0505S
- Fabrikant:
- XP Power
Ontvang bulkkorting
Voeg 5 meer toe om € 1,35 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,15
(excl. BTW)
€ 11,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 18 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 9,15 | - |
| 5 - 9 | € 8,88 | € 1,35 |
| 10 - 24 | € 8,60 | € 5,50 |
| 25 - 49 | € 8,32 | € 20,75 |
| 50 + | € 8,06 | € 54,50 |
*prijsindicatie
- RS-stocknr.:
- 122-6910
- Artikelnummer Distrelec:
- 302-24-513
- Fabrikantnummer:
- IF0505S
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Series | IF | |
| Efficiency | 65% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Series IF | ||
Efficiency 65% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
XP Power - IF Series of Isolated DC-DC Converters
The IF series from XP Power offers a highly reliable range of regulated single output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature low ripple and noise and have a wide -40 °C to +85 °C operating temperature range.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power IF DC/DC Converter 9V Input Through Hole
- XP Power IF DC/DC Converter 9V Input Through Hole
- XP Power JCB DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power IAS01 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power ISB DC/DC Converter 9V dc Input Surface
- XP Power ISB DC/DC Converter 9V dc Input Surface