XP Power IK DC/DC Converter, 5V dc/ 600 mA, 9V Input, 4.5V dc Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS-stocknr.:
- 122-6942
- Artikelnummer Distrelec:
- 301-83-579
- Fabrikantnummer:
- IK0505SA
- Fabrikant:
- XP Power
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,98
(excl. BTW)
€ 7,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 25 november 2026
- Plus verzending 80 stuk(s) vanaf 21 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 5,98 |
| 5 - 9 | € 5,82 |
| 10 - 24 | € 5,62 |
| 25 - 49 | € 5,46 |
| 50 + | € 5,26 |
*prijsindicatie
- RS-stocknr.:
- 122-6942
- Artikelnummer Distrelec:
- 301-83-579
- Fabrikantnummer:
- IK0505SA
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 0.25W | |
| Series | IK | |
| Width | 6mm | |
| Length | 11.68mm | |
| Depth | 10.15mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 66% | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 0.25W | ||
Series IK | ||
Width 6mm | ||
Length 11.68mm | ||
Depth 10.15mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 66% | ||
- Land van herkomst:
- TW
XP Power - IK Series of Isolated DC-DC Converters
The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.
0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power IK DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IMM01 DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power JHM DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power JCD DC/DC Converter 9V dc Input Through Hole
- XP Power ITW DC/DC Converter 9V dc Input Through Hole
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole