XP Power IL DC/DC Converter, 9V dc/ 220 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS-stocknr.:
- 122-6956
- Artikelnummer Distrelec:
- 301-83-585
- Fabrikantnummer:
- IL0509S
- Fabrikant:
- XP Power
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,89
(excl. BTW)
€ 10,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 34 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 34 stuk(s) vanaf 27 november 2026
- Plus verzending 80 stuk(s) vanaf 28 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 8,89 |
| 5 - 9 | € 8,63 |
| 10 - 24 | € 8,34 |
| 25 - 49 | € 8,09 |
| 50 + | € 7,83 |
*prijsindicatie
- RS-stocknr.:
- 122-6956
- Artikelnummer Distrelec:
- 301-83-585
- Fabrikantnummer:
- IL0509S
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 220mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1210000h | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Series | IL | |
| Depth | 10.16mm | |
| Width | 7.5mm | |
| Length | 11.68mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 220mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1210000h | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Series IL | ||
Depth 10.16mm | ||
Width 7.5mm | ||
Length 11.68mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
- Land van herkomst:
- TW
XP Power - IL Series of Isolated DC-DC Converters
The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.
2 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IAS01 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power IHL02 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min